Crouzet D2W202F technical specifications.
| Height | 29.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 2A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Operating Supply Voltage | 100V |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D2W202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
