Crouzet DIRT24D technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Series | IR.T |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DIRT24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
