
The DMO063 relay from Crouzet features a maximum supply voltage of 60V DC and a maximum current of 3A. It measures 24.1mm in length and 5.1mm in width, with a height of 12.7mm. The relay is designed for lead-free applications and has an isolation voltage of 2.5kV. It is not Reach SVHC compliant.
Crouzet DMO063 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 3A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DMO063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
