Crouzet DNRT110A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | NRT |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DNRT110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
