Crouzet DO061B technical specifications.
| Load Current | 1A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DO061B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.