Crouzet DR-IAC5E technical specifications.
| Package/Case | Module |
| Current Rating | 6mA |
| Length | 59mm |
| Output Current | 16mA |
| Output Voltage | 3V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR-IAC5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.