This SPST relay module from Crouzet has a voltage rating of 32V and a current rating of 34mA. It can handle a load current of 50mA and is available in a module package. The relay has a single analog input and one output, with a throw configuration of SPST. The module is lead free and not Reach SVHC compliant. It measures 59mm in length and 70mm in width.
Crouzet DR-IDC5 technical specifications.
| Package/Case | Module |
| Current Rating | 34mA |
| Lead Free | Lead Free |
| Length | 59mm |
| Load Current | 50mA |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR-IDC5 to view detailed technical specifications.
No datasheet is available for this part.