Crouzet DR-IDC5A technical specifications.
| Package/Case | Module |
| Current Rating | 34mA |
| Length | 59mm |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 10 |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR-IDC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
