Crouzet DSR220A technical specifications.
| Coil Voltage (AC) | 220V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 220V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail, Panel |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | SR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DSR220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
