Crouzet DSR24D technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Unknown |
| Series | SR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DSR24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.