Crouzet G240D25R technical specifications.
| Input Type | DC |
| Max Input Current | 34mA |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet G240D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.