Crouzet GA3-12D25R technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 25A |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet GA3-12D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.