Crouzet GA5-4A10 technical specifications.
| Input Type | AC |
| Max Input Current | 10mA |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet GA5-4A10 to view detailed technical specifications.
No datasheet is available for this part.