
This SPST relay has a maximum supply voltage of 660V AC and a maximum load current of 50A. It features 4kV isolation voltage and is compliant with lead-free standards. The relay measures 58.4mm in length and has a width of 45.7mm, with a height of 22.9mm.
Crouzet H12WD4850 technical specifications.
| Height | 22.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet H12WD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
