
This relay has a maximum supply voltage of 660V AC and a maximum voltage rating of 660V AC. It can handle a load current of 90A and has a resistance of 1.5kR. The relay measures 19.8mm in height, 45.7mm in width, and 58.4mm in length. It is lead free and has an isolation voltage of 4kV.
Crouzet H12WD4890 technical specifications.
| Height | 19.8mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Output Current | 90A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet H12WD4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.