Crouzet HPF240D30 technical specifications.
| Capacitance | 8pF |
| Height | 89.9mm |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Load Current | 30A |
| Throw Configuration | SPST |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet HPF240D30 to view detailed technical specifications.
No datasheet is available for this part.