The Crouzet IAC15 is a SPST relay module with a maximum output voltage of 30V and output current of 50mA. It can handle a load current of 10mA. The module measures 43.1mm in length, 15.2mm in width, and 31.7mm in height. The IAC15 is manufactured with lead-free materials.
Crouzet IAC15 technical specifications.
| Package/Case | Module |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 10mA |
| Output Current | 50mA |
| Output Voltage | 30V |
| Throw Configuration | SPST |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet IAC15 to view detailed technical specifications.
No datasheet is available for this part.