Crouzet IDC24N technical specifications.
| Package/Case | Module |
| Color | White |
| Package Quantity | 25 |
| Series | IDC |
| Turn-Off Delay Time | 7ms |
| Turn-On Delay Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IDC24N to view detailed technical specifications.
No datasheet is available for this part.