
Crouzet IDC5N technical specifications.
| Package/Case | Module |
| Current Rating | 34mA |
| Length | 31.8mm |
| Package Quantity | 25 |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IDC5N to view detailed technical specifications.
No datasheet is available for this part.