Crouzet KS-100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet KS-100 to view detailed technical specifications.
No datasheet is available for this part.