Crouzet L312F technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet L312F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
