Crouzet LNRTA24A technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NRT |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LNRTA24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.