Crouzet LWRA220A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | WRA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LWRA220A to view detailed technical specifications.
No datasheet is available for this part.