Crouzet M-OACUAH technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 5A |
| Output Current | 5A |
| Package Quantity | 25 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet M-OACUAH to view detailed technical specifications.
No datasheet is available for this part.