Crouzet MP240D3 technical specifications.
| Height | 25.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet MP240D3 to view detailed technical specifications.
No datasheet is available for this part.