Crouzet MP240D4 technical specifications.
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 4A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet MP240D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.