Crouzet MPDCD3 technical specifications.
| Height | 25.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Output Current | 20mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet MPDCD3 to view detailed technical specifications.
No datasheet is available for this part.