The MPDCD3-B switch from Crouzet features a maximum supply voltage of 60V DC and a minimum supply voltage of 3V DC. It can handle a load current of up to 3A and has an output voltage of 60V. The device is designed with a throw configuration of SPST and is compliant with Reach SVHC regulations. It measures 25.4mm in height, 43.1mm in length, and 10.2mm in width, with an isolation voltage of 4kV.
Crouzet MPDCD3-B technical specifications.
| Height | 25.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 60V |
| Output Current | 20mA |
| Output Voltage | 60V |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet MPDCD3-B to view detailed technical specifications.
No datasheet is available for this part.