The OAC-15 relay module from Crouzet features a 15V DC rated voltage and a maximum current rating of 3A. It has a single pole, single throw (SPST) configuration and is packaged in a module format. The relay measures 31.7mm in height and 43.1mm in width. It is compliant with RoHS regulations and is available in a lead-free version. The module operates within a standard temperature range and is suitable for use in various applications.
Crouzet OAC-15 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 20mA |
| Height | 31.7mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Load Current | 2.5mA |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 3A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 43.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet OAC-15 to view detailed technical specifications.
No datasheet is available for this part.