The OAC5R DC-DC converter module from Crouzet is a 5V output device with a maximum operating temperature range of -30°C to 80°C. It features a nominal input voltage of 5V and a maximum input voltage of 8V. The module is approved by UL and CSA and is available in a package quantity of 25. It is designed for through hole or plug-in mounting and has a turn-on delay time of 0.1ms and a turn-off delay time of 8.33ms.
Crouzet OAC5R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3.5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | OAC |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet OAC5R to view detailed technical specifications.
No datasheet is available for this part.