The ODC24F power supply module from Crouzet is a 24V DC output device with a maximum input voltage of 32V DC. It operates within a temperature range of -30°C to 80°C and is available in a module package with a quantity of 25 units. The module is not RoHS compliant and has approvals from UL, CSA, and CE. It features a turn-on delay time of 0.025ms and a turn-off delay time of 0.05ms.
Crouzet ODC24F technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 3A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.025ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet ODC24F to view detailed technical specifications.
No datasheet is available for this part.