The ODC5ML is a 5V DC power module with a current rating of 5A and a voltage rating of 48V. It has a package quantity of 25 and is available in a module package. The module is not RoHS compliant. The ODC5ML has a turn-on delay time of 1ms and a turn-off delay time of 0.05ms. It measures 31.8mm in length and 43.2mm in width.
Crouzet ODC5ML technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 18A |
| Length | 31.8mm |
| Output Current | 5A |
| Output Voltage | 48V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet ODC5ML to view detailed technical specifications.
No datasheet is available for this part.