Crouzet PB-4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Length | 114.3mm |
| Number of Positions | 4 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PB |
| Termination | Terminal Block |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PB-4 to view detailed technical specifications.
No datasheet is available for this part.