The PF240D25 relay from Crouzet features a 25A output current and 60V operating supply voltage, with a maximum voltage rating of 280V AC and 4kV isolation voltage. It measures 34.3mm in height, 38.1mm in length, and 22.8mm in width. The relay is lead-free and has a throw configuration of SPST.
Crouzet PF240D25 technical specifications.
| Height | 34.3mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Load Current | 25A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Operating Supply Voltage | 60V |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PF240D25 to view detailed technical specifications.
No datasheet is available for this part.