Crouzet QAS2S110ADL technical specifications.
| Lead Free | Lead Free |
| Min Supply Voltage | 110V |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | QAS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Crouzet QAS2S110ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.