Crouzet SDV2415 technical specifications.
| Height | 4.8mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Load Current | 1.5A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Operating Supply Voltage | 60V |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SDV2415 to view detailed technical specifications.
No datasheet is available for this part.