Crouzet SSC800-25-12 technical specifications.
| Capacitance | 50uF |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Load Current | 25A |
| Operating Supply Voltage | 800V |
| Output Current | 24A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 780R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SSC800-25-12 to view detailed technical specifications.
No datasheet is available for this part.