
Crowcon C01781 technical specifications.
| Height | 38mm |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Response Time | 5s |
| Weight | 125g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Crowcon C01781 to view detailed technical specifications.
No datasheet is available for this part.
