Crowcon GS-AX-B-001-G technical specifications.
| Display Type | LCD |
| Height | 24mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Response Time | 10s |
| Weight | 129g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crowcon GS-AX-B-001-G to view detailed technical specifications.
No datasheet is available for this part.