Crowcon SP-V2-A-UK1-001/RS technical specifications.
| Display Type | LCD |
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 440g |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Crowcon SP-V2-A-UK1-001/RS to view detailed technical specifications.
No datasheet is available for this part.