Crowcon T3-AGAAAIAH-A-001-Z technical specifications.
| Display Type | LCD |
| Height | 48mm |
| Length | 114mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 295g |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Crowcon T3-AGAAAIAH-A-001-Z to view detailed technical specifications.
No datasheet is available for this part.