Crowcon TETRA-0467 technical specifications.
| Display Type | LCD |
| Height | 57mm |
| Length | 128mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 498g |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Crowcon TETRA-0467 to view detailed technical specifications.
No datasheet is available for this part.