CRU 6416-5000-0500 technical specifications.
| Body Material | Stainless Steel |
| Height | 26mm |
| Length | 144mm |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for CRU 6416-5000-0500 to view detailed technical specifications.
No datasheet is available for this part.