
CRU 6546-0000-0500 technical specifications.
| Body Material | Steel |
| Height | 41mm |
| Length | 220mm |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for CRU 6546-0000-0500 to view detailed technical specifications.
No datasheet is available for this part.
