
The 3F20 solid-state relay from Crydom features a current rating of 35mA and a maximum input voltage of 475V. It operates within a temperature range of -40°C to 100°C and is available in a package quantity of 5. The relay is designed for flange mount and SMD/SMT termination. It is not RoHS compliant.
Crydom 3F20 technical specifications.
| Current Rating | 35mA |
| Height | 28mm |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 42mm |
| Max Input Voltage | 475V |
| Min Input Voltage | 475V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Operating Frequency | N/A |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SSR Accessories |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 475V |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 3F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
