Crydom 5KP28A technical specifications.
| Clamping Voltage | 45.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 110A |
| Operating Supply Voltage | 28V |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 5KP28A to view detailed technical specifications.
No datasheet is available for this part.