Crydom 6101 technical specifications.
| Package/Case | Module |
| Color | White |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 36V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | 6 |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.