Crydom 6101A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Current Rating | 100mA |
| Input Type | DIGITAL |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead Length | 44mm |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | 6 |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.