Crydom 6201A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Series | 6 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
