I/O MODULE; Current Rating:20A; Accessory Type:Buffered Inverting Module; External Depth:15.2mm; External Width:31.7mm; For Use With:Microprocessor Systems; Length:43.1mm; No. of Analog Outputs:1; No. of Digital Inputs:1 ;RoHS Compliant: Yes
PackageModule
Voltage Rating5V
Current Rating20A
MountingScrew
Quick Jump:
Technical Specifications
Crydom 6321 technical specifications.
General
Package/Case
Module
Current Rating
20A
Height
38.1mm
Isolation Voltage
4kV
Lead Free
Lead Free
Length
43.1mm
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Mount
Screw
Number of Analog Outputs
1
Operating Supply Voltage
5V
Output Voltage
3V
Packaging
Box
Reach SVHC Compliant
Unknown
RoHS Compliant
No
Throw Configuration
SPST
Voltage Rating
5V
DC Rated Voltage
5V
Width
31.7mm
Compliance
RoHS
Not Compliant
Datasheet
Crydom 6321 Datasheet
Download the complete datasheet for Crydom 6321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.